Analog DevicesMAX6621AUB+Level Translators
Translator PECI to I2C 1-CH Unidirectional 10-Pin uMAX Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Translator | |
| PECI to I2C | |
| Unidirectional | |
| 1 | |
| 0.4 | |
| 0.4um | |
| Open Drain | |
| 6 | |
| -6 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -20 | |
| 120 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 2.95 |
| Package Length | 2.95 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

