Analog DevicesMAX6613MXK+TCA3Temperature and Humidity Sensors
Temp Sensor Analog 5-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| IC | |
| ±5°C(Max) | |
| -11.23mV/°C | |
| Analog | |
| 1.8 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 13 | |
| 246.9 | |
| -55 | |
| 130 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

