Analog DevicesMAX660EPA+Charge Pump
Charge Pump INV/STPUP -1.5V to -5.5V/3V to 11V 100mA 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Inverting/Step Up | |
| Adjustable | |
| -1.5 to -5.5|3 to 11 | |
| 1.5 | |
| 5.5 | |
| 0.5 | |
| 727 | |
| 100(Min) | |
| 10(Typ)|80(Typ) | |
| 98(Typ) | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.45(Max) |
| Package Width | 7.87(Max) |
| Package Length | 9.91(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

