Analog DevicesMAX6495ATT/V+Specialized Power ICs and Modules
Over Voltage Protection Controller Automotive AEC-Q100 6-Pin TDFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| Over Voltage Protection Controller | |
| 5.5 to 72 | |
| 5.5 | |
| 72 | |
| 0.024(Typ) | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| 1455 | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
