Analog DevicesMAX6421XS26+TSupervisory Circuits
Processor Supervisor 2.625V 1 Active Low/Push-Pull Medical 4-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 4.375(Typ) | |
| Active Low/Push-Pull | |
| 2.559 | |
| 2.625 | |
| 2.691 | |
| 1.6 to 5 | |
| 1 | |
| 5.5 | |
| 2.5(Typ) | |
| 245 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

