Analog DevicesMAX6419UK31+TSupervisory Circuits
Processor Supervisor 3.075V/Adj 2 Active High/Push-Pull 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 4.375(Typ) | |
| Active High/Push-Pull | |
| 0.8um | |
| 3.036|Adj | |
| 3.075|Adj | |
| 3.113|Adj | |
| 1.6 to 5 | |
| 1 | |
| 5.5 | |
| 2.6(Typ) | |
| 571 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.63 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

