Analog DevicesMAX6418UK44+TSupervisory Circuits
Processor Supervisor 4.375V/Adj 2 Active Low/Push-Pull 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 4.375(Typ) | |
| Active Low/Push-Pull | |
| 0.8um | |
| 4.320|Adj | |
| 4.375|Adj | |
| 4.429|Adj | |
| 1.6 to 5 | |
| 1 | |
| 5.5 | |
| 2.6(Typ) | |
| 571 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.63 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

