Analog DevicesMAX6398ATT+TSupervisory Circuits
Processor Supervisor 1.215V 1 Open Drain 6-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Open Drain | |
| 1.181 | |
| 1.215 | |
| 1.248 | |
| 5.5 | |
| 72 | |
| 104(Typ) | |
| 1455 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Power Supply Controller | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
