Analog DevicesMAX6381XR24D2+TSupervisory Circuits
Processor Supervisor 2.4V 1 Active Low/Push-Pull 3-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 40 | |
| Active Low/Push-Pull | |
| 2.34 | |
| 2.4 | |
| 2.46 | |
| 1.8 to 5 | |
| 1 | |
| 5.5 | |
| 7(Typ) | |
| 235 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Power Supply Monitor | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

