Analog DevicesMAX6357LSUT+TSupervisory Circuits
Processor Supervisor 4.63V/2.93V 3 Active Low/Push-Pull 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 180(Typ) | |
| Active Low/Push-Pull | |
| 1.2um | |
| 4.54|2.88 | |
| 4.63|2.93 | |
| 4.72|2.98 | |
| 1.8|2.5|3|3.3|5 | |
| 1 | |
| 5.5 | |
| 20(Typ) | |
| 695 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.63 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

