Analog DevicesMAX6338DUB+Supervisory Circuits
Processor Supervisor 4.63V/3.08V/1.58V/Adj 4 Active Low/Open Drain 10-Pin uMAX Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4 | |
| Active Low/Open Drain | |
| 4.5|3|1.53|Adj | |
| 4.63|3.08|1.58|Adj | |
| 4.75|3.15|1.62|Adj | |
| -5|1.8|2.5|3|3.3|5 | |
| 2.5 | |
| 5.5 | |
| 35(Typ) | |
| 444 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

