Analog DevicesMAX6328UR29+TSupervisory Circuits
Processor Supervisor 2.93V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 185(Typ) | |
| Active Low/Open Drain | |
| 2.886 | |
| 2.93 | |
| 2.974 | |
| 2.5|3|3.3|5 | |
| 1.2 | |
| 5.5 | |
| 0.5(Typ) | |
| 320 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Power Supply Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.94 |
| Package Width | 1.3 |
| Package Length | 2.92 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

