Analog DevicesMAX6324BUT46+TSupervisory Circuits
Processor Supervisor 4.63V 1 Active Low/Open Drain 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 280 | |
| Active Low/Open Drain | |
| 4.5 | |
| 4.63 | |
| 4.75 | |
| 2.5|3|3.3|5 | |
| 1.2 | |
| 5.5 | |
| 27(Typ) | |
| 696 | |
| No | |
| Yes | |
| Yes | |
| No | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Power Supply Monitor | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.63 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

