Analog DevicesMAX6316LUK29BY/V+TSupervisory Circuits
Processor Supervisor 2.93V 1 Active Low/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| 200(Typ) | |
| Active Low/Push-Pull | |
| 2.886 | |
| 2.93 | |
| 2.974 | |
| 1 to 5.5 | |
| 1 | |
| 5.5 | |
| 10(Typ) | |
| 571 | |
| No | |
| Yes | |
| Yes | |
| No | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.63 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

