Analog DevicesMAX6315US44D1+TSupervisory Circuits
Processor Supervisor 4.39V 1 Active Low/Open Drain 4-Pin SOT-143 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1.4(Typ) | |
| Active Low/Open Drain | |
| 4.31 | |
| 4.39 | |
| 4.47 | |
| 1 to 5.5 | |
| 1 | |
| 5.5 | |
| 5(Typ) | |
| 320 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.94 |
| Package Width | 1.3 |
| Package Length | 2.92 |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-143 |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
