Analog DevicesMAX6306UK29D3+TSupervisory Circuits
Processor Supervisor 2.93V 2 Active Low/Open Drain 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 200(Typ) | |
| Active Low/Open Drain | |
| 1.2um | |
| 2.886 | |
| 2.93 | |
| 2.974 | |
| 3.3|5 | |
| 1 | |
| 5.5 | |
| 8(Typ) | |
| 571 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Power Supply Monitor | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.63 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

