Analog DevicesMAX627ESA+Gate and Power Drivers
Driver 2A 2-OUT High Speed Inv 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Speed | |
| Inverting | |
| 2 | |
| MOSFET | |
| 2 | |
| 30 | |
| 30 | |
| CMOS|TTL | |
| 4.5 | |
| 18 | |
| 8 | |
| 0.8(Max) | |
| 2.4(Min) | |
| 2(Typ) | |
| 6|10 | |
| 450 | |
| Current Limit | |
| 75 | |
| 75 | |
| No | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

