Analog DevicesMAX6250AESA+Voltage References
V-Ref Precision 5V 15mA 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.02% | |
| 1.5ppm/°C(Typ) | |
| 1ppm/mA(Typ) | |
| 18ppm/V | |
| 5 | |
| 40 | |
| 15 | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

