Analog DevicesMAX6241ACSA+TVoltage References
V-Ref Precision 4.096V 15mA 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.02% | |
| 1ppm/°C(Typ) | |
| 1ppm/mA(Typ) | |
| 18ppm/V | |
| 4.096 | |
| 40 | |
| 15 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

