Analog DevicesMAX6220ASA-4.1+Voltage References
V-Ref Precision 4.096V 15mA 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.1% | |
| 2ppm/°C(Typ) | |
| 6ppm/mA | |
| 7ppm/V | |
| 4.096 | |
| 42 | |
| 15 | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

