| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Output Type | Fixed |
| Topology | Series |
| Process Technology | 0.4um |
| Initial Accuracy | 0.1% |
| Maximum Temperature Coefficient | 6ppm/°C |
| Load Regulation | 80uV/mA(Typ) |
| Line Regulation | 145uV/V |
| Output Voltage (V) | 2.5 |
| Maximum Input Voltage (V) | 6 |
| Maximum Output Current (mA) | 10 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Extended Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.28 mm |
| Package Width | 0.78 mm |
| Package Length | 1.42 mm |
| PCB changed | 6 |
| Supplier Package | WLP |
| Pin Count | 6 |