Analog DevicesMAX603CSA+TLinear Regulators
LDO Regulator Pos 1.25V to 11V5V 0.5A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3(Typ) | |
| Adjustable|Fixed | |
| 1.25 to 11|5 | |
| 0.5 | |
| 2.7 | |
| 11.5 | |
| 0.22@200mA|0.55@500mA | |
| 1.2(Typ) | |
| 7mV(Typ) | |
| 60mV(Typ) | |
| 0.035 | |
| 1800 | |
| Reverse Current Protection|Shutdown|Thermal Protection | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

