Analog DevicesMAX6037BAUK41+TVoltage References
V-Ref Precision 4.096V 5mA 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.3% | |
| 6ppm/°C(Typ) | |
| 0.02%/mA(Typ) | |
| 0.0003%/V(Typ) | |
| 4.096 | |
| 6 | |
| 5 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.63 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

