Analog DevicesMAX5987AETE+TSpecialized Power ICs and Modules
Powered Device 16-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Powered Device | |
| 215(Typ) | |
| 8.7 to 60 | |
| 8.7 | |
| 60 | |
| 3.6(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| 2285.7 | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

