Analog DevicesMAX5974CETE+TPWM and Resonant Controllers
Current Mode PWM Controller 1A 100kHz to 600kHz 16-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Flyback|Forward | |
| 1 | |
| 100 to 600 | |
| 80(Typ) | |
| 1000(Max) | |
| 45 | |
| 24 | |
| 0.18um | |
| -0.3 to 26 | |
| -0.3 | |
| 26 | |
| 1.8(Typ) | |
| 1666 | |
| No | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

