Analog DevicesMAX5971BETI+Power Over Ethernet - PoE Controllers
Power Over Ethernet PSE Controller 32V 60V 40W 28-Pin TQFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.75 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PSE Controller | |
| IEEE802.3af/IEEE802.3at | |
| 0.4um | |
| 32 | |
| 60 | |
| 62.5 | |
| 40 | |
| 998 | |
| 40 | |
| 6.25(Typ) | |
| Yes | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
