Analog DevicesMAX5965BEAX+Specialized Power ICs and Modules
PSE Controller 36-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.31.00.75 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PSE Controller | |
| 2.4 to 3.6 | |
| 2.4 | |
| 3.6 | |
| 6.8 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| 1388.9 | |
| Mounting | Surface Mount |
| Package Height | 2.36(Max) |
| Package Width | 7.6(Max) |
| Package Length | 15.55(Max) |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 36 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

