Analog DevicesMAX5942BCSE+Power Over Ethernet - PoE Controllers
Power Over Ethernet PD Controller 18V 67V 16-Pin SOIC N
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.31.00.75 | |
| Automotive | No |
| PPAP | No |
| PD Controller | |
| IEEE802.3af | |
| 18 | |
| 67 | |
| 39 | |
| 30 | |
| 50 | |
| Yes | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

