Analog DevicesMAX5940AESA+Interface Controllers
Powered Device Interface Controller 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.31.00.75 | |
| Automotive | No |
| PPAP | No |
| Powered Device Interface Controller | |
| 67 | |
| 1 | |
| -40 | |
| 85 | |
| -65 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

