Analog DevicesMAX5914AEMH+DHot Swap Controllers
Hot Swap Controller 4-CH 72V N-Channel Positive Voltage 44-Pin MQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Positive Voltage | |
| Auto-Restart|Latched Off | |
| N-Channel | |
| 4 | |
| 35 | |
| 72 | |
| 3.3 | |
| 125 to 160 | |
| 2.7(Typ) | |
| Yes | |
| -40 | |
| 85 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.2(Max) |
| Package Width | 10.11(Max) |
| Package Length | 10.11(Max) |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | MQFP |
| 44 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

