Analog DevicesMAX5873EGK+DDigital to Analog Converters - DACs
DAC 2-CH Current Steering 12-bit 68-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Current Steering | |
| 12bit | |
| 200Msps | |
| 2 | |
| 2 | |
| 0.014(Typ) | |
| Parallel | |
| Current | |
| Unipolar | |
| Internal|External | |
| 1.71/3.135 | |
| Analog and Digital | |
| 255 | |
| ±0.2LSB(Typ) | |
| ±1%FSR(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.89 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 68 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 68 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

