Analog DevicesMAX5862DUXH+RF ICs Misc
High-Density Downstream Cable QAM Modulator 280-Pin FCBGA Tray
| Compliant | |
| 5A991.b.7.a | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High-Density Downstream Cable QAM Modulator | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.94(Max) |
| Package Width | 12 |
| Package Length | 17 |
| PCB changed | 280 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 280 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

