Analog DevicesMAX5633UCB+DDigital to Analog Converters - DACs
DAC 1-CH 16-bit 64-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 16bit | |
| 1 | |
| 32 | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Bipolar | |
| External | |
| -5.25/11.6 | |
| Dual | |
| 1066 | |
| 0.015%FSR | |
| ±1%FSR | |
| 0 | |
| 85 | |
| Tray | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 10.2(Max) mm |
| Package Length | 10.2(Max) mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
