Analog DevicesMAX5590BEUG+Digital to Analog Converters - DACs
DAC 8-CH 12-bit 24-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| BiCMOS | |
| 12bit | |
| 8 | |
| 8 | |
| 6 | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Unipolar | |
| External | |
| 2.7 | |
| Analog and Digital | |
| 1111 | |
| ±4LSB | |
| ±40LSB | |
| -40 | |
| 85 | |
| Tube | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 7.9(Max) mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
