Analog DevicesMAX5527GUA+TDigital Potentiometers
Digital Potentiometer 100kOhm 64POS Non-Volatile Linear 8-Pin uMAX T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Linear | |
| 1 | |
| 64 | |
| Non-Volatile | |
| 100 | |
| 2.7 | |
| 5 | |
| 5.5 | |
| 0.0015 | |
| Single | |
| -40 | |
| 105 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

