Analog DevicesMAX5510ETC+TDigital to Analog Converters - DACs
DAC 1-CH 8-bit 12-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 8bit | |
| 1 | |
| 1 | |
| 660(Typ) | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Unipolar | |
| External | |
| 1.8 | |
| Single | |
| 1349 | |
| ±1LSB | |
| ±1LSB | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
