Analog DevicesMAX5490VA10000+TResistor Networks and Arrays
Res NET 90.91K Ohm/9.09K Ohm 0.035% 0.5714W ±35ppm/°C VOLT/D 3-Pin SOT-23 Gull Wing SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 2 | |
| 90.91K/9.09K | |
| 0.035% | |
| 100 | |
| 0.5714 | |
| 0.0672 | |
| -55 | |
| 125 | |
| ±35 | |
| 70 to 125 | |
| VOLT/D | |
| Gull Wing | |
| 3 | |
| 0.95 | |
| Tape and Reel | |
| SOT-23 | |
| Rectangular | |
| SOT-23 | |
| 3.04 | |
| 2.64 | |
| 1.12 | |
| 1.12 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

