Analog DevicesMAX5480BCEE+Digital to Analog Converters - DACs
DAC 1-CH R-2R 8-bit 16-Pin QSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 8bit | |
| 1 | |
| 1 | |
| 0.25(Typ) | |
| Parallel | |
| Current | |
| External | |
| 4.75 | |
| Single | |
| 667 | |
| ±0.5LSB | |
| ±1LSB(Typ) | |
| 0 | |
| 70 | |
| Tube | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.47 mm |
| Package Width | 3.89 mm |
| Package Length | 4.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

