Analog DevicesMAX547AEMH+Digital to Analog Converters - DACs
DAC 8-CH R-2R 13-bit 44-Pin MQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 13bit | |
| 8 | |
| 8 | |
| 5(Typ) | |
| Parallel | |
| Voltage | |
| Unipolar|Bipolar | |
| External | |
| ±5.25 | |
| Dual | |
| 889 | |
| ±2LSB | |
| ±8LSB | |
| -40 | |
| 85 | |
| Tray | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 2.1(Max) mm |
| Package Width | 10.1(Max) mm |
| Package Length | 10.1(Max) mm |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | MQFP |
| 44 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

