Analog DevicesMAX5431CEUB+TDigital Potentiometers
Digital Potentiometer 57kOhm 4POS Volatile 10-Pin uMAX T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 4 | |
| Volatile | |
| 57 | |
| 10.8 | |
| 12|15 | |
| 15.75 | |
| ±15 | |
| ±12 | |
| 0.035(Typ) | |
| Single|Dual | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

