Analog DevicesMAX5421BEUB+TDigital Potentiometers
Digital Potentiometer 15kOhm 4POS Volatile 10-Pin uMAX T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 4 | |
| Volatile | |
| 15 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| ±5.25 | |
| ±5 | |
| ±4.75 | |
| 0.015(Typ) | |
| Single|Dual | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

