Analog DevicesMAX5420CEUA+Digital Potentiometers
Digital Potentiometer 15kOhm 4POS Volatile 8-Pin uMAX Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 4 | |
| Volatile | |
| 15 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| ±5.25 | |
| ±5 | |
| ±4.75 | |
| 0.015(Typ) | |
| Single|Dual | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

