Analog DevicesMAX530AENG+Digital to Analog Converters - DACs
DAC 1-CH R-2R 12-bit 24-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 12bit | |
| 1 | |
| 1 | |
| 25(Typ) | |
| Parallel | |
| Voltage | |
| Unipolar|Bipolar | |
| Internal|External | |
| 4.5 | |
| ±5.5 | |
| Single|Dual | |
| 1067 | |
| ±0.5LSB | |
| ±1LSB | |
| -40 | |
| 85 | |
| Tube | |
| Extended | |
| Mounting | Through Hole |
| Package Height | 4.45(Max) mm |
| Package Width | 7.87(Max) mm |
| Package Length | 32.13(Max) mm |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 24 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
