Analog DevicesMAX5112GWX+TDigital to Analog Converters - DACs
DAC 9-CH 14-bit 36-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| BiCMOS | |
| 14bit | |
| 9 | |
| 9 | |
| Serial (2-Wire, I2C) | |
| Current | |
| Unipolar | |
| Internal | |
| -5.46/3.3 | |
| Dual | |
| 2104 | |
| ±8LSB | |
| ±5%FSR | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.4 mm |
| Package Width | 3.18(Max) mm |
| Package Length | 3.18(Max) mm |
| PCB changed | 36 |
| Supplier Package | WLP |
| 36 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
