Analog DevicesMAX5092BATE+TLinear Regulators
LDO Regulator Pos 1.5V to 9V5V 0.25A 16-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±1.5 | |
| Adjustable|Fixed | |
| 1.5 to 9|5 | |
| 0.25(Min) | |
| 4 | |
| 72 | |
| 1.6@250mA | |
| 1.235(Typ) | |
| 1.6mV/V(Typ) | |
| 0.2mV/mA(Typ) | |
| 2666 | |
| Current Limit|Short Circuit Protection|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

