Analog DevicesMAX5085ATT+TLinear Regulators
Standard Regulator Pos 2.54V to 11V5V3.3V 0.2A 6-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±4 | |
| Adjustable|Fixed | |
| 2.54 to 11|5|3.3 | |
| 0.2(Min) | |
| 6.5 | |
| 65 | |
| 1.5@200mA | |
| 1.28 | |
| 1mV | |
| 2mV | |
| 1904.8 | |
| 42°C/W | |
| 8.5°C/W | |
| Short Circuit Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
