Analog DevicesMAX5064BATC+TGate and Power Drivers
Driver 2A 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 12-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting|Non-Inverting | |
| Half Bridge | |
| 2 | |
| Independent | |
| MOSFET | |
| 2 | |
| 65(Typ) | |
| 65(Typ) | |
| 1000 | |
| 63 | |
| TTL | |
| 8 | |
| 12.6 | |
| 3 | |
| 0.8(Max) | |
| 2(Min) | |
| 2(Typ) | |
| 2.5 | |
| 1951.2 | |
| -40 | |
| 125 | |
| Automotive | |
| Synchronous | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
