Analog DevicesMAX5062DASA+Gate and Power Drivers
Driver 2A 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting|Non-Inverting | |
| Half Bridge | |
| 2 | |
| Independent | |
| MOSFET | |
| 2 | |
| 65(Typ) | |
| 65(Typ) | |
| 1000 | |
| 55 | |
| CMOS | |
| 8 | |
| 12.6 | |
| 3 | |
| 2(Typ) | |
| 2.5 | |
| 1538.5 | |
| -40 | |
| 125 | |
| Automotive | |
| Synchronous | |
| No | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.58(Max) |
| Package Width | 3.99(Max) |
| Package Length | 4.98(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
