Analog DevicesMAX505AEWG+Digital to Analog Converters - DACs
DAC 4-CH R-2R 8-bit 24-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 8bit | |
| 4 | |
| 4 | |
| 6(Typ) | |
| Parallel | |
| Voltage | |
| Unipolar|Bipolar | |
| External | |
| 4.5 | |
| ±5.5 | |
| Single|Dual | |
| 941 | |
| ±14mV | |
| -40 | |
| 85 | |
| Tube | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 15.6(Max) mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

