Analog DevicesMAX5048CAUT+TGate and Power Drivers
Driver 7A 1-OUT Low Side Inv/Non-Inv 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting|Non-Inverting | |
| 1 | |
| MOSFET | |
| 1 | |
| 37(Typ) | |
| 18(Typ) | |
| 8 | |
| TTL | |
| 4 | |
| 14 | |
| 2.65(Typ) | |
| 0.8(Max) | |
| 2(Min) | |
| 7(Typ) | |
| 0.88 | |
| -40 | |
| 125 | |
| Automotive | |
| Thermal Shutdown Protection|Undervoltage Lockout | |
| 8(Typ) | |
| 8(Typ) | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.63 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

